Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 633-044-263-511 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 44 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA633-044-263-511 |
Series: | 633 |
Contact Description: | Standard Contact |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
633-044-263-511
Heilind Number: | EDA633-044-263-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 633-044-263-511 |
ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic networking needs. This plug connector, designed for through-hole mounting with a PC tail termination method, offers seamless integration into your devices. With a 44-position layout across three rows, it ensures efficient data transmission. Featuring gold flash contact plating and nickel shell plating, it guarantees high conductivity and durability, even in demanding environments. The steel shell construction and .120" through-hole mating retention provide secure and stable connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is perfect for industrial applications. Upgrade your setup with this essential component for optimal performance.