| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-512 |
633-044-263-512
| Heilind Number: | EDA633-044-263-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-512 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This high-quality plug features 44 positions, ideal for transferring data efficiently. With a robust steel shell and nickel plating, it ensures durability and reliable performance in diverse environments. The through-hole mount type with PC tail termination offers easy and secure installation. Designed for optimal signal conductivity, it boasts gold flash contact plating, guaranteeing reliable connections. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for demanding industrial and commercial settings. Incorporating mating retention via 4-40 threaded hole, it provides added stability during use. Upgrade your connectivity infrastructure with this essential component.

