| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-513 |
633-044-263-513
| Heilind Number: | EDA633-044-263-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-513 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. This high-quality plug connector, featuring three amperes of power, is engineered for reliability and performance. With three rows and a total of 44 positions, it offers ample connectivity options for your applications. Its Through Hole mount type with PC Tail termination ensures secure and stable installation. The contact plating of Gold Flash and shell plating of Nickel guarantee optimal signal transmission and durability. Constructed with a steel shell, it can withstand harsh environmental conditions, with an operating temperature range of -55 to 85 °C. The mating retention type, 4-40 Threaded Standoff, further ensures a secure connection. Upgrade your systems with this essential component for efficient and reliable data transmission.

