| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-515 |
633-044-263-515
| Heilind Number: | EDA633-044-263-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-515 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features 44 positions across three rows, ensuring seamless data transmission. With a 3A amperage rating, it delivers reliable power supply. The through-hole mount type with PC tail termination offers secure and durable installation. Gold flash contact plating and nickel shell plating guarantee efficient signal conductivity and corrosion resistance. Constructed with steel shell material, it withstands harsh operating environments from -55 to 85 °C. M3 threaded hole mating retention type further ensures stability in high-vibration settings. Upgrade your connectivity solutions with this essential component.

