| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-530 |
633-044-263-530
| Heilind Number: | EDA633-044-263-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-530 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug connector features a durable steel shell with nickel plating, ensuring longevity and reliable signal transmission. With a 3A amperage rating, it is suitable for power and data connections. The PC Tail termination method offers easy installation on circuit boards, while the gold flash contact plating guarantees low contact resistance. Boasting 44 positions spread across 3 rows, it provides ample connectivity options. The 4-40 threaded fixed standoff mating retention type ensures secure connections in high-vibration environments. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs.

