| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-532 |
633-044-263-532
| Heilind Number: | EDA633-044-263-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-532 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, meticulously designed for optimal performance. Constructed with durable steel shell plating and featuring gold flash contact plating, this connector ensures reliable data transmission in any environment. With 44 positions and 3A amperage, it offers seamless integration for a variety of applications. The PC Tail termination method and boardlock mount type guarantee secure and efficient installation. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for diverse industrial settings. Mating retention is facilitated through the 4-40 threaded hole, making it ideal for vertical PCB mounting. Trust in this connector for robust and high-quality connectivity solutions.

