| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-533 |
633-044-263-533
| Heilind Number: | EDA633-044-263-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-533 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Right Angle D-Sub Connector, designed for optimal performance in various applications. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity and longevity. Featuring 44 positions and 3A amperage, it offers ample connectivity for your devices. The boardlock mount type and PC tail termination method provide secure and convenient installation. Perfect for industrial environments, it operates smoothly in temperatures ranging from -55 to 85°C. Trust in this connector for seamless data transmission and power delivery.

