| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-535 |
633-044-263-535
| Heilind Number: | EDA633-044-263-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-535 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, ideal for secure and reliable board-to-board connections. This high-performance plug features PC Tail termination and Gold Flash contact plating, ensuring efficient signal transmission. With 44 positions and three rows, it offers ample connectivity options for your application. The durable steel shell with Nickel plating guarantees long-lasting durability in demanding environments. Designed for convenience, it includes Boardlocks for easy mounting and M3 Threaded Hole mating retention. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile solution for various industrial and electronic setups. Trust in the quality and performance of this connector for seamless connectivity in your projects.

