| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-541 |
633-044-263-541
| Heilind Number: | EDA633-044-263-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-541 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the perfect solution for efficient and secure board-to-cable connections. Designed for high-performance applications, this connector features a durable steel shell with nickel plating for excellent conductivity and corrosion resistance. With a total of 44 gold flash-plated contacts, each offering reliable signal transmission, it ensures seamless connectivity in demanding environments. The PC tail termination method and boardlocks mount type guarantee easy and stable installation, while the .120" through hole mating retention type provides added security. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for a wide range of industrial and commercial settings. Trust in its 3A amperage rating and three-row design for optimal power and signal distribution. Elevate your connectivity solutions with this essential component.

