| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-542 |
633-044-263-542
| Heilind Number: | EDA633-044-263-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-542 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for performance and durability, this plug features three rows and 44 positions, perfect for secure and efficient board-to-board connections. With a maximum amperage of 3A, it ensures reliable power transmission. The PC Tail termination method and gold flash contact plating guarantee optimal signal integrity. Its rugged steel shell with nickel plating can withstand harsh environments, while the 4-40 threaded hole mating retention type ensures a secure fit. Operating seamlessly in temperatures ranging from -55 to 85°C, it's ideal for a wide range of applications. Upgrade your connectivity with this high-quality component.

