| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-543 |
633-044-263-543
| Heilind Number: | EDA633-044-263-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-543 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. This plug connector boasts a robust design, making it ideal for industrial applications where reliability is paramount. With three amperage capacity, it ensures safe power delivery. Featuring three rows and 44 positions, it offers ample connectivity options. The PC Tail termination method and gold flash contact plating guarantee excellent signal integrity. Its steel shell with nickel plating ensures durability in harsh environments, while the 4-40 threaded standoff mating retention type provides added stability. Suitable for boardlock mounting, it is easy to install. Operating smoothly in temperatures ranging from -55 to 85°C, it is a dependable choice for demanding scenarios. Upgrade your system's performance with this high-quality D-Sub connector.

