| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-545 |
633-044-263-545
| Heilind Number: | EDA633-044-263-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-545 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, it features a durable steel shell with nickel plating and gold flash contact plating for reliable signal transmission. With 44 positions and three amperes of power capacity, it is perfect for demanding applications. The boardlocks mount type and PC tail termination method ensure secure and easy installation. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is ideal for industrial and commercial use. Its plug gender and three rows of connections provide versatility in connection setups. The mating retention type with M3 threaded holes adds an extra layer of stability. Upgrade your connectivity solutions with this essential component.

