| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-550 |
633-044-263-550
| Heilind Number: | EDA633-044-263-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-550 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This high-performance plug features a durable steel shell with nickel plating, ensuring robustness and longevity. With 44 positions and three amperage, it offers versatile functionality, while the PC tail termination method guarantees secure and reliable connections. The gold flash contact plating further enhances conductivity, making it suitable for a wide range of industrial environments. Its 4-40 threaded hole mount type and mating retention type provide easy installation and stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs. Elevate your connectivity game with this essential component.

