| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-551 |
633-044-263-551
| Heilind Number: | EDA633-044-263-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-551 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features a 3A amperage capacity, making it suitable for various power and signal transmission needs. With three rows and 44 positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method ensure secure and stable installation. Gold flash contact plating and nickel shell plating guarantee reliable conductivity and durability. Constructed with steel shell material, it can withstand harsh operating conditions ranging from -55 to 85°C. Whether in industrial settings or electronic devices, this connector is a dependable choice for seamless data transfer and power distribution. Upgrade your connectivity solutions with this high-quality D-Sub connector.

