| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-552 |
633-044-263-552
| Heilind Number: | EDA633-044-263-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-552 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transfer. Designed with precision, this plug features 44 positions across three rows, catering to a wide range of connection needs. With a robust shell made of steel and nickel plating for durability, it ensures reliable performance even in demanding environments. The 4-40 Threaded Hole mount type and PC Tail termination method guarantee easy installation. Boasting gold flash contact plating, it offers excellent conductivity. Whether you're in the field or in the office, its wide operating temperature range (-55 to 85 °C) makes it a versatile solution for your connectivity requirements. Trust in the quality of our connector to streamline your connections seamlessly. Elevate your setup with this essential component.

