| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-263-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-263-555 |
633-044-263-555
| Heilind Number: | EDA633-044-263-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-263-555 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. This high-quality plug features a durable steel shell with nickel plating, ensuring robust performance in any environment. With 44 positions and 3A amperage, it offers reliable power and signal transmission. The 4-40 threaded hole mount type and PC tail termination method make installation easy and secure. Gold flash contact plating guarantees efficient conductivity, while the M3 threaded hole mating retention type adds an extra level of stability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is designed to meet your demanding connectivity needs. Trust in its quality and performance for seamless integration into your systems.

