| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-010 |
633-044-363-010
| Heilind Number: | EDA633-044-363-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-010 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic devices. Designed for optimal functionality, this connector features a durable steel shell with nickel plating, ensuring long-lasting quality. Its gold-plated contacts guarantee reliable signal transmission, while the 4-40 Threaded Fixed Standoff mating retention type offers secure attachment. With 44 positions and 3A amperage, it provides efficient power delivery. Suitable for various applications, it operates smoothly in temperatures ranging from -55 to 85°C. Trust in its Through Hole mount type and PC Tail termination method for easy and stable installation. Upgrade your system with this essential component for seamless IO connectivity.

