| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-011 |
633-044-363-011
| Heilind Number: | EDA633-044-363-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-011 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector, designed for optimal signal transmission. Featuring 44 gold-plated contact positions, this connector ensures reliable and efficient data transfer in demanding industrial environments. Its rugged steel shell with nickel plating offers durability and corrosion resistance, while its Through Hole mount type and PC Tail termination method provide secure and stable connections. With an operating temperature range of -55 to 85 °C, it is suitable for a wide range of applications. Whether you're in the field of telecommunications, aerospace, or industrial automation, this connector is a versatile and essential component for your connectivity needs. Elevate your systems' performance with the precision and reliability of this Right Angle D-Sub Connector.

