| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-012 |
633-044-363-012
| Heilind Number: | EDA633-044-363-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-012 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. This high-quality plug features a sturdy steel shell with nickel plating, ensuring durability and reliable performance in demanding environments. With 44 gold-plated contact positions and a 3A amperage rating, it guarantees efficient signal transmission. Its through-hole mount type and PC tail termination method make installation a breeze, while its 4-40 threaded hole mating retention type offers added security. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Perfect for a wide range of applications, it's a must-have component in your inventory.

