633-044-363-013

Heilind Number:EDA633-044-363-013
Manufacturer:EDAC
Manufacturer Number:633-044-363-013
ECAD Model:
3D Model

Description:

633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-044-363-013
Amperage:3 A
Gender:Plug
Number of Rows:3
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:44
Mating Retention Type:4-40 Threaded Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA633-044-363-013

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This Plug connector boasts a durable steel shell with nickel plating, ensuring longevity and reliability. With 44 positions and three rows, it offers ample connectivity options. The gold-plated contacts guarantee high conductivity, while the Through Hole mount type and PC Tail termination method make installation a breeze. Operating flawlessly in a wide temperature range (-55 to 85 °C), this connector is ideal for industrial and commercial use. Mating retention is secured with a 4-40 Threaded Standoff, providing added stability. Trust in this connector for seamless and efficient data transmission.