| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-015 |
633-044-363-015
| Heilind Number: | EDA633-044-363-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-015 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for power and data transmission. Featuring a robust steel shell with nickel plating, this connector ensures durability and reliable performance in industrial environments. With a plug gender and through hole mounting, it offers easy installation on PCBs. Its three rows and 44 positions accommodate multiple connections, while the PC tail termination method and gold contact plating guarantee secure and efficient signal transfer. Designed for a wide operating temperature range of -55 to 85 °C, this connector is suitable for use in various applications. The M3 threaded hole mating retention type further enhances its stability in high-vibration environments. Explore this essential component for your connectivity needs.

