| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-030 |
633-044-363-030
| Heilind Number: | EDA633-044-363-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-030 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Our Right Angle D-Sub Connector is a high-quality solution for your connectivity needs. Designed for efficient data transmission, this plug features three rows of 44 gold-plated contacts, ensuring reliable performance. With a durable steel shell and nickel plating, it offers robust protection in various environments. The PC Tail termination method and boardlocks mount type make installation easy and secure. Operating smoothly in temperatures ranging from -55 to 85 °C, it is suitable for a wide range of applications. The mating retention type, 4-40 Threaded Fixed Standoff, further enhances stability. Perfect for use in industrial or commercial settings, this connector guarantees seamless connectivity every time.

