| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-031 |
633-044-363-031
| Heilind Number: | EDA633-044-363-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-031 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic setups. This Plug connector features a durable Steel shell with Nickel plating, ensuring reliable performance in varied environments. With three rows and forty-four positions, it offers ample versatility for complex connections. The PC Tail termination method and Gold contact plating guarantee efficient signal transmission. Ideal for board-mount applications with included Boardlocks, it ensures secure fastening. Meeting stringent standards, it operates flawlessly in a wide temperature range from -55 to 85 °C. Elevate your connectivity solutions with this essential component.

