| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-032 |
633-044-363-032
| Heilind Number: | EDA633-044-363-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-032 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. This high-quality connector features a durable steel shell with nickel plating, ensuring reliable performance in various environments. With 44 positions and a 3 A amperage rating, it provides ample power and data transfer capabilities. The PC Tail termination method and boardlocks mount type offer easy and secure installation, while the gold contact plating guarantees efficient signal transmission. Its 4-40 threaded hole mating retention type adds extra stability, making it ideal for industrial applications. Operating within a wide temperature range of -55 to 85 °C, this connector is built to withstand harsh conditions without compromising performance. Upgrade your connectivity solutions with this essential component.

