| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-033 |
633-044-363-033
| Heilind Number: | EDA633-044-363-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a 44-position configuration with three rows, ensuring efficient data transfer. The PC Tail termination method and gold-plated contacts guarantee reliable conductivity, while the steel shell with nickel plating offers durability in any operating environment. With a current rating of 3A and a wide temperature range of -55 to 85°C, this connector is perfect for industrial and commercial applications. Its boardlock mount type and mating retention with 4-40 threaded standoff provide secure attachment, making it a must-have component for any project requiring high-quality IO connectivity. Upgrade your setup with this essential connector and experience seamless data transmission like never before.

