| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-035 |
633-044-363-035
| Heilind Number: | EDA633-044-363-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-035 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This essential component features a durable steel shell plated with nickel for long-lasting performance. With 44 positions and three rows, it offers ample connectivity options. The PC Tail termination method and gold contact plating ensure reliable and efficient data transmission. Designed for secure mounting with boardlocks, it guarantees stability in any application. Its plug gender and M3 Threaded Hole mating retention type make it versatile and easy to use. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for your connectivity needs. Perfect for various applications, it is a must-have in any setup.

