| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-040 |
633-044-363-040
| Heilind Number: | EDA633-044-363-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-040 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity options with this high-performance Right Angle D-Sub Connector. Designed for seamless integration in electronic applications, this connector features a durable steel shell with nickel plating for enhanced longevity. With a 3A amperage rating, it ensures reliable power transmission. Perfect for boardlock mounting, it offers secure placement on PCBs. Its 44 gold-plated contacts guarantee efficient signal transfer, while the 4-40 threaded fixed standoff ensures stable mating retention. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a dependable choice for demanding industrial environments. Stay connected with confidence using this premium D-Sub connector.

