| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-041 |
633-044-363-041
| Heilind Number: | EDA633-044-363-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-041 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, this plug connector features three amperage capacity and boasts a durable steel shell with nickel plating. With a total of 44 positions and three rows, it offers extensive options for data transmission. The gold-plated contacts ensure reliable signal transfer, while the PC tail termination method guarantees easy installation onto circuit boards. Engineered for versatility, this connector is ideal for a wide range of applications, with an operating temperature range of -55 to 85°C, making it suitable for use in various environments. Upgrade your connectivity solutions with this essential component.

