| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-042 |
633-044-363-042
| Heilind Number: | EDA633-044-363-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-042 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. This high-quality plug features 44 positions, ensuring seamless data transmission in industrial and commercial settings. With a robust steel shell and gold-plated contacts, it guarantees durability and reliable conductivity, even in harsh environments. The boardlocks mount type and 4-40 threaded hole mating retention provide secure attachment, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 85°C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.

