| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-043 |
633-044-363-043
| Heilind Number: | EDA633-044-363-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-043 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic equipment with our Right Angle D-Sub Connector. This high-performance plug, featuring a boardlocks mount type and PC tail termination method, ensures secure and reliable connections. With 44 gold-plated positions and a nickel-plated steel shell, it guarantees optimal signal transmission and durability. Operating seamlessly in a wide temperature range, from -55 to 85°C, this connector is ideal for diverse industrial applications. Its 3A amperage rating and 4-40 threaded standoff mating retention type further highlight its efficiency and versatility. Elevate your connectivity solutions with this essential component.

