| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-045 |
633-044-363-045
| Heilind Number: | EDA633-044-363-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-045 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for seamless integration on circuit boards, this plug features three amperage capacity and boasts a tough steel shell plated with nickel for durability. With 44 positions for versatile connectivity, it's the perfect solution for high-performance systems. Gold-plated contacts ensure reliable signal transmission, while PC Tail termination method guarantees secure attachment. Meeting industrial standards, it operates flawlessly in temperatures ranging from -55 to 85 °C. Complete with boardlocks for easy installation and M3 Threaded Hole mating retention, this connector is a must-have for your connectivity needs.

