| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-050 |
633-044-363-050
| Heilind Number: | EDA633-044-363-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-050 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a robust construction with a 4-40 Threaded Hole mount type for secure attachment. With a gold-plated PC Tail termination method, it ensures reliable conductivity in any application. Its 44 positions and three rows cater to diverse connection needs, while the Nickel-plated steel shell guarantees durability. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a versatile and dependable choice for your connectivity projects.

