| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-051 |
633-044-363-051
| Heilind Number: | EDA633-044-363-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-051 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Discover the ultimate solution for seamless connectivity with our Right Angle D-Sub Connector. Designed for precision and durability, this plug connector features a 4-40 Threaded Hole mount type, making installation a breeze. With a gold-plated PC Tail termination method and nickel-plated steel shell, it ensures reliable performance in any environment. Boasting 44 positions and a 3A amperage, it's perfect for high-speed data transfer. The .120" Through Hole mating retention type guarantees a secure connection, while its wide operating temperature range of -55 to 85 °C makes it suitable for even the most demanding applications. Upgrade your connectivity game with this essential component.

