| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-055 |
633-044-363-055
| Heilind Number: | EDA633-044-363-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-055 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This high-performance plug features a rugged steel shell plated with nickel for durability, while gold-plated contacts ensure reliable signal transmission. With a 4-40 threaded hole mount type and PC tail termination method, installation is quick and easy. Offering 44 positions across three rows, it's ideal for complex connections. The M3 threaded hole mating retention type provides added security. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this versatile component.

