| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-512 |
633-044-363-512
| Heilind Number: | EDA633-044-363-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-512 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance electronic applications. With a durable steel shell and gold-plated contacts, this connector ensures reliable signal transmission in even the most demanding environments. Featuring 44 positions and 3A amperage, it's perfect for data and power applications. Its through-hole mount and PC tail termination method offer easy and secure installation. Designed for efficiency, it's compatible with 4-40 threaded hole mating retention, making it ideal for industrial use. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for professionals in need of quality, long-lasting connectivity solutions.

