| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-513 |
633-044-363-513
| Heilind Number: | EDA633-044-363-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-513 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for secure and efficient data transmission. Designed for optimum performance, this connector boasts a 3A amperage rating and features a plug gender, making it suitable for a wide range of applications. With three rows and through-hole mounting capability, it ensures stable and reliable connections. The PC tail termination method, along with gold contact plating and nickel shell plating, guarantees superior conductivity and durability. With 44 positions and a mating retention type of 4-40 Threaded Standoff, it offers ample connectivity options while ensuring a secure fit. Constructed from high-quality steel, it can withstand harsh operating environments with an impressive temperature range of -55 to 85 °C. Perfect for professional and industrial use, this connector is a must-have component for your connectivity needs.

