| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-515 |
633-044-363-515
| Heilind Number: | EDA633-044-363-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-515 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile Right Angle D-Sub Connector. Designed for optimal performance, it features a durable steel shell with nickel plating, ensuring reliable operation in various environments. With a high amperage rating of 3 A, it offers efficient power transfer. The gold-plated contacts and PC tail termination method guarantee secure and low-resistance connections. Suitable for through-hole mounting, it accommodates up to 44 positions across three rows, making it ideal for complex electronic setups. The M3 threaded hole mating retention type provides added stability, while its wide operating temperature range of -55 to 85 °C ensures consistent performance. Elevate your connectivity solutions with this essential component.

