| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-530 |
633-044-363-530
| Heilind Number: | EDA633-044-363-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-530 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, designed for reliable and secure connectivity in electronic applications. This plug-type connector features three rows of 44 positions, providing ample space for data transmission. With a sturdy steel shell and nickel plating, it ensures durability in demanding environments. The gold-plated contacts offer excellent conductivity, while the PC tail termination method simplifies installation on circuit boards. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of industrial settings. The mating retention type, 4-40 Threaded Fixed Standoff, further enhances its stability. Trust this connector for efficient and long-lasting performance in your projects.

