| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-531 |
633-044-363-531
| Heilind Number: | EDA633-044-363-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-531 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity and streamline your electronic setups with this Right Angle D-Sub Connector. Designed for optimal performance, it features gold-plated contacts and a rugged steel shell for reliable data transmission in diverse environments. With a plug gender and 44 positions, it offers versatile compatibility for your projects. The boardlock mount type ensures secure attachment, while the PC tail termination method simplifies installation. Meeting stringent industry standards, it operates flawlessly in a wide temperature range from -55 to 85°C. Whether you're a professional or a hobbyist, this connector is a must-have for your collection. Elevate your connectivity experience with this essential component.

