| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-533 |
633-044-363-533
| Heilind Number: | EDA633-044-363-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-533 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a 3A amperage capacity, making it suitable for a variety of applications. With three rows and 44 positions, it offers ample connectivity options. The boardlocks mount type ensures secure attachment, while the PC tail termination method simplifies installation. Gold contact plating and nickel shell plating guarantee reliable signal transmission. Constructed from durable steel, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 85°C. Whether you're in the industrial or commercial sector, this connector is a versatile and essential component. Elevate your connectivity experience with this high-quality product.

