| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-535 |
633-044-363-535
| Heilind Number: | EDA633-044-363-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-535 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a must-have component for seamless data transmission. Designed for optimal performance, this plug offers secure and reliable connections, perfect for a wide range of applications. With 44 positions and three rows, it ensures efficient signal transfer, while the gold-plated contacts guarantee high conductivity. The boardlocks mount type and PC tail termination method provide easy installation, while the steel shell construction with nickel plating ensures durability even in harsh environments. Featuring a mating retention type of M3 Threaded Hole, this connector offers added stability. Operable in temperatures ranging from -55 to 85 °C, it is suitable for use in various settings. Upgrade your connectivity solutions with this essential component.

