| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-540 |
633-044-363-540
| Heilind Number: | EDA633-044-363-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-540 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for durability and versatility, this plug connector features a 3A amperage, 44 positions, and three rows for efficient data transmission. Its PC Tail termination method and gold contact plating ensure secure and reliable connections, while its nickel-plated steel shell offers robust protection. Perfect for board-mounted applications, it includes boardlocks for easy installation. With an operating temperature range of -55 to 85 °C, it guarantees optimal performance even in challenging environments. Ideal for a wide range of industrial and electronic applications, this connector is a must-have for any professional setup.

