| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-541 |
633-044-363-541
| Heilind Number: | EDA633-044-363-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-541 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This high-performance plug features 44 positions across three rows, ensuring versatile functionality. With a durable steel shell and nickel plating, it guarantees long-lasting reliability even in demanding environments. The PC Tail termination method and boardlocks mount type offer easy and secure installation. Gold contact plating ensures optimal signal transmission, while the mating retention type of .120" through hole provides added stability. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.

