| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-542 |
633-044-363-542
| Heilind Number: | EDA633-044-363-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-542 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. Featuring 44 positions and three rows, this plug connector ensures seamless data transfer in a wide range of applications. With a robust steel shell and nickel plating, it offers durability and reliable signal transmission. The gold-plated contacts guarantee excellent conductivity, while the PC tail termination method simplifies installation. Securely mount it with boardlocks, and rest assured of its stability. Ideal for industrial settings, it operates smoothly in temperatures ranging from -55 to 85 °C. Upgrade your connectivity infrastructure with this high-quality connector, a must-have in any professional setup.

