| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-543 |
633-044-363-543
| Heilind Number: | EDA633-044-363-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-543 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. This high-performance connector features a durable steel shell with nickel plating, ensuring reliable performance in various environmental conditions. With three amperage rating and gold-plated contacts, it guarantees efficient signal transmission. Perfect for boardlocks mounting, it offers secure and stable connections. Its 44 positions and three rows cater to multiple data and power requirements. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile solution for industrial and commercial applications. The mating retention type, 4-40 Threaded Standoff, further enhances its stability. Upgrade your connectivity setup with this essential component.

