| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-545 |
633-044-363-545
| Heilind Number: | EDA633-044-363-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-545 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This plug connector, featuring three rows and 44 positions, ensures secure and efficient data transmission. With a sturdy steel shell and nickel plating, it guarantees durability and reliability in even the most demanding environments. The gold-plated contacts offer superior conductivity, while the PC Tail termination method facilitates easy installation. Ideal for boardlocks mounting, this connector is suitable for industrial and commercial use. Its M3 Threaded Hole mating retention type provides additional stability, making it a versatile and essential component in your connectivity solutions. Operating smoothly in a wide temperature range from -55 to 85 °C, it meets the highest standards for quality and performance. Upgrade your connection systems with this high-quality D-Sub Connector.

