| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-550 |
633-044-363-550
| Heilind Number: | EDA633-044-363-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-550 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for efficient power and signal transmission. Engineered for optimal performance, this plug connector features a durable steel shell with nickel plating, ensuring long-lasting durability in various environments. With 44 gold-plated contacts and a 3A amperage rating, it guarantees reliable conductivity for your electronic applications. Its 4-40 threaded hole mount type and PC tail termination method offer easy installation and secure connections. Designed for flexibility, it accommodates 3 rows of pins, making it suitable for a wide range of devices. The mating retention type with 4-40 threaded fixed standoff ensures stability and integrity in high-vibration settings. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial, commercial, and aerospace applications. Trust in its quality performance to streamline your connectivity needs.

