| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-551 |
633-044-363-551
| Heilind Number: | EDA633-044-363-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-551 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, this connector features a durable steel shell plated with nickel for long-lasting reliability. With 44 gold-plated positions and a 3A amperage rating, it ensures efficient and secure data transmission. Its 4-40 threaded hole mount type and PC tail termination method offer easy installation. Operating in temperatures ranging from -55 to 85 °C, it's suitable for various environments. The plug gender and three-row configuration make it versatile for multiple applications. Complete with mating retention and gold contact plating, this connector guarantees a stable and low-resistance connection. Upgrade your connectivity solutions with this essential component.

