| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-552 |
633-044-363-552
| Heilind Number: | EDA633-044-363-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-552 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronics assembly with our Right Angle D-Sub Connector, a pivotal component for seamless connectivity. Designed for optimal performance, this plug features a sturdy steel shell with nickel plating, ensuring durability and reliability in any application. With 44 gold-plated contacts and a 3A amperage rating, it guarantees efficient power transmission. The 4-40 threaded hole mount type and PC tail termination method facilitate easy installation, while the 3-row configuration accommodates multiple connections. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is ideal for industrial, aerospace, and telecommunications use. Elevate your connectivity solutions with this essential component.

