| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-553 |
633-044-363-553
| Heilind Number: | EDA633-044-363-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-553 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This plug features a durable steel shell with nickel plating, ensuring reliable performance in any environment. With 44 gold-plated contacts, it guarantees efficient signal transmission, while the 4-40 Threaded Hole mount type and PC Tail termination method offer easy installation. Designed for high-speed data transfer, it can handle up to 3A of current. Whether for industrial or commercial applications, its rugged construction and wide operating temperature range make it a dependable choice for your connectivity requirements. Elevate your connections with this essential component.

